| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DETH |
ECC36DETH
| Heilind Number: | SULECC36DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DETH |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-speed and reliable board-to-board connections, the ECC36DETH connector offers exceptional performance in demanding environments. With a compact design featuring two rows and 72 positions, it ensures seamless connectivity in compact systems. The female connector, crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, guarantees longevity and efficient signal transmission. Its clearance hole mounting and thru-hole termination method provide easy and secure installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. With a temperature range of -65 to 105 °C, it is ideal for use in both extreme cold and hot conditions. Trust the ECC36DETH for robust and high-performance board connectivity solutions.

