ECC36DETI

Heilind Number:SULECC36DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DETI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DETI

Detailed Description

Introducing the ECC36DETI, a high-performance female connector designed for seamless board-to-board PCB and card edge connectivity. Engineered with precision, this connector features two rows of 72 gold-plated phosphor bronze contacts, ensuring optimal signal transmission at an amperage of 3A and a voltage rating of 700VAC. With a pitch of 2.54mm (.1 in) and a cantilever contact type, it guarantees a secure and reliable connection. The termination method, thru-hole, offers easy installation, while the threaded mount type adds stability. Operating flawlessly in a wide temperature range from -65 to 105°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), saves space on the PCB. The ECC36DETI is the perfect solution for demanding environments that require durable and efficient connectivity.