ECC36DETN

Heilind Number:SULECC36DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DETN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DETN

Detailed Description

PBT and Phosphor Bronze join forces in the ECC36DETN Board-to-Board PCB Connector, featuring a .000 pitch and a maximum amperage of 3A. Designed for female connectors with two rows, this component offers reliable connectivity with a contact material of Phosphor Bronze and Gold plating. With a voltage rating of 700VAC and operating temperature range spanning from -65 to 105°C, it ensures high performance in diverse environments. The cantilever contact type and straight orientation, combined with 72 positions and a tail length of .2 inches, facilitate seamless PCB connections. Terminating through-hole with matte tin plating, this connector guarantees durability and stability in applications requiring precision and efficiency. Ideal for high-speed data transmission and power delivery, the ECC36DETN stands out in the realm of electronic connectivity.