ECC36DEYI

Heilind Number:SULECC36DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DEYI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DEYI

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECC36DEYI, is designed for high-reliability applications requiring a durable and efficient connection. Featuring a female gender and two rows, it offers a secure threaded mount and thru-hole termination method. Constructed with phosphor bronze contacts plated in gold, it ensures optimal conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it can accommodate demanding power and signal requirements. The cantilever contact type and straight orientation provide easy and reliable connections, while the 72 positions and 11.18mm tail length offer versatility in PCB layouts. Operating in a wide temperature range of -65 to 105°C, it is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures solderability and long-term reliability. The ECC36DEYI connector is part of our extensive range of high-quality connectors for industries such as aerospace, defense, and telecommunications.