ECC36DEYN

Heilind Number:SULECC36DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DEYN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DEYN

Detailed Description

Introducing the ECC36DEYN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a compact profile and a pitch of 2.54mm, this connector offers seamless integration into your PCB layouts. Featuring 72 gold-plated cantilever contacts made of phosphor bronze, it ensures excellent signal conductivity with a maximum amperage of 3A and a voltage rating of 700VAC. The straight orientation and 2-row configuration allow for efficient cable management, while the termination method of thru-hole soldering guarantees secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 105°C, this connector is suitable for a wide range of industrial applications. Trust the ECC36DEYN for high-speed data transmission and robust interconnectivity in your electronic designs.