ECC36DJBN

Heilind Number:SULECC36DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DJBN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DJBN

Detailed Description

Introducing the ECC36DJBN, a high-performance board-to-board PCB connector designed with precision and reliability in mind. With a compact and efficient design, this connector features two rows of 36 female pins each, offering a total of 72 positions for seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity in various operating environments, from -65 to 125°C. The contact plating of gold guarantees optimal signal transmission, while the termination method of press-fit ensures easy and secure installation. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Whether in telecommunications, aerospace, or industrial control systems, the ECC36DJBN is the perfect choice for your connectivity needs. Trust in its quality, efficiency, and performance for your next project.