ECC36DJCN

Heilind Number:SULECC36DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DJCN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DJCN

Detailed Description

The ECC36DJCN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in various environments. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and gold plating guarantee optimal signal integrity. The 2-row, 72-position design offers ample connectivity options, while the press-fit termination method ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. With matte tin termination plating, it complies with industry standards for RoHS compliance. Perfect for use in aerospace, defense, and other hi-rel applications, the ECC36DJCN is a reliable and efficient solution for your connectivity needs.