ECC36DJGN

Heilind Number:SULECC36DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DJGN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.88 mm, .625 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DJGN

Detailed Description

The ECC36DJGN is a high-performance board-to-board PCB connector designed for seamless electrical connectivity in electronic assemblies. Featuring two rows and 72 positions, this female connector boasts a cantilever contact type with gold plating on phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm and straight orientation, it offers easy integration into circuitry. The press-fit termination method and matte tin plating guarantee secure and durable attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for demanding industrial applications. Compact in size, with a height of 13.97mm and width of 9.4mm, it saves space without compromising performance. The ECC36DJGN is a top choice for engineers seeking quality and precision in their connectivity solutions.