ECC36DJXN

Heilind Number:SULECC36DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DJXN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DJXN

Detailed Description

The ECC36DJXN is a high-performance female board-to-board PCB connector, meticulously engineered for reliable power and data transmission in demanding environments. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and signal integrity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. Its cantilever contact type and press-fit termination method guarantee secure connections, while its 2.54mm pitch and 72 positions accommodate versatile applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a connector height of 15.49mm and width of 9.4mm, offers efficient PCB integration. The matte tin termination plating enhances durability. The ECC36DJXN is a top choice for engineers seeking high-reliability connectivity solutions.