ECC36DJYN

Heilind Number:SULECC36DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DJYN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DJYN

Detailed Description

Introducing the ECC36DJYN, a high-performance board-to-board and card edge connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable operation even in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the press-fit termination method simplifies installation. With two rows and 72 positions spaced at a pitch of 2.54mm, it allows for efficient signal transmission. Operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB designs. Trust the ECC36DJYN for high-quality, high-reliability connections in your electronic devices.