ECC36DKAD

Heilind Number:SULECC36DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKAD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKAD

Detailed Description

Introducing the ECC36DKAD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Made with durable PBT and Phosphor Bronze materials, this female connector features two rows with a total of 72 positions, perfect for complex circuitry. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material is gold-plated Phosphor Bronze, ensuring excellent conductivity and longevity, even in high-voltage applications of up to 700 VAC. The Cantilever contact type and right-angle orientation offer flexibility in design and space-saving solutions. Operating seamlessly in a wide temperature range from -65 to 125 °C, and with a connector height of 13.97 mm and width of 9.4 mm, this connector is versatile yet compact. The Matte Tin termination plating guarantees secure soldering. Ideal for various industries, including telecommunications, aerospace, and industrial electronics, the ECC36DKAD is a top choice for professionals seeking quality and performance in their connectivity solutions.