ECC36DKAH

Heilind Number:SULECC36DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKAH

Detailed Description

Introducing the ECC36DKAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, allowing for efficient and reliable signal transmission. With a pitch of 2.54mm and a cantilever contact type, it ensures precise and stable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. With termination plating in matte tin, it ensures long-term performance. Ideal for high-reliability applications, the ECC36DKAH is a top choice for engineers in need of a robust and efficient connector solution.