ECC36DKAN

Heilind Number:SULECC36DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKAN

Detailed Description

The ECC36DKAN is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and phosphor bronze, with gold-plated contacts, it ensures excellent conductivity and longevity. With a 2.54mm pitch and 72 positions across two rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-saving installations. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees stable performance even in demanding environments. The termination method of through-hole soldering with matte tin plating ensures secure attachment to PCBs. With a compact form factor measuring 13.97mm in height and 9.4mm in width, it is suitable for various electronic applications. Perfect for use in industrial, aerospace, and telecommunications sectors, the ECC36DKAN is a dependable solution for your connectivity needs.