ECC36DKDD

Heilind Number:SULECC36DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKDD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKDD

Detailed Description

Introducing the ECC36DKDD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring two rows with a total of 72 positions, this connector offers seamless connectivity. Crafted with PBT and Phosphor Bronze, it guarantees durability and reliability. The cantilever contact type with gold plating ensures efficient power delivery, while the clearance hole mount type and through-hole termination method simplify installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. Measuring at just 15.49 mm in height and 9.4 mm in width, it is compact yet powerful. Trust the ECC36DKDD for your connectivity needs, whether in industrial machinery, telecommunications equipment, or consumer electronics.