ECC36DKDI

Heilind Number:SULECC36DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKDI

Detailed Description

Introducing the ECC36DKDI, a top-of-the-line board-to-board PCB connector designed for high-performance applications. This female connector features two rows with a total of 72 positions, ensuring extensive connectivity options. Crafted with PBT and high-quality phosphor bronze, it guarantees durability and reliability. The termination method is through-hole, with a threaded mount type for secure installation. Contacts are gold-plated for optimal conductivity, while the cantilever design enhances signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. With a pitch of 2.54mm (.1 in) and a tail length of 4.06mm (.16 in), it offers precise and stable connections. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. The ECC36DKDI is the perfect choice for demanding industrial and electronic setups, offering high reliability and efficiency.