ECC36DKDN

Heilind Number:SULECC36DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKDN

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU ECC36DKDN, features a high amperage rating of 3A and is designed for reliable power transmission in electronic systems. With two rows of 72 positions each, this connector offers ample connectivity options. Its cantilever contact type, made of gold-plated phosphor bronze, ensures low contact resistance and excellent signal integrity. Featuring a straight orientation and no mounting requirement, it is easy to install on PCBs. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh conditions. The connector's 2.54mm pitch and 4.06mm tail length make it suitable for various applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Terminated with matte tin for durability, this connector is ideal for board-to-board and card-edge connections in demanding environments.