ECC36DKDS

Heilind Number:SULECC36DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKDS

Detailed Description

The ECC36DKDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of high-power systems. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With 72 positions arranged in two rows at a pitch of 2.54mm, it offers ample connectivity options for your PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECC36DKDS for efficient and durable board-to-board connections.