ECC36DKDT

Heilind Number:SULECC36DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKDT

Detailed Description

Introducing the ECC36DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions arranged in two rows, this connector offers seamless connectivity in complex electronic systems. Its threaded mount type and thru-hole termination method ensure secure and reliable installation. The female connector, made of PBT and phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the needs of power-intensive setups. The cantilever contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it excels in harsh environments. Compact yet robust, the ECC36DKDT is the perfect choice for critical electronic connections in aerospace, defense, and industrial applications.