| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DKED |
ECC36DKED
| Heilind Number: | SULECC36DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DKED |
| ECAD Model: |
Specifications
Detailed Description
This high-performance board-to-board PCB connector, bearing the SKU ECC36DKED, boasts robust construction with PBT and Phosphor Bronze materials. Featuring a dual-row design, it offers 72 positions for secure connectivity. With a clearance hole mount type and through-hole termination method, installation is efficient and reliable. The gold-plated Phosphor Bronze contacts ensure excellent conductivity, rated for 3A at 700VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in diverse environments. Its right-angle orientation and compact size, measuring 13.97mm in height and 9.4mm in width, make it ideal for space-constrained applications. The ECC36DKED is a must-have component for demanding electronic assemblies, meeting the highest standards for performance and longevity.

