ECC36DKEH

Heilind Number:SULECC36DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKEH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKEH

Detailed Description

Introducing ECC36DKEH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. This female connector features PBT and Phosphor Bronze construction, ensuring durability and optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity. With two rows and 72 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating ensures secure soldering. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust in the ECC36DKEH for dependable and high-speed connections in your electronic designs.