ECC36DKEI

Heilind Number:SULECC36DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKEI

Detailed Description

Introducing the ECC36DKEI, a high-performance board-to-board PCB connector designed for industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating, making it ideal for power and signal transmission. Its two rows of contacts, threaded mount type, and thru-hole termination method ensure secure and reliable connectivity. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance, while the 2.54mm pitch and right-angle orientation enable efficient PCB layout. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet sturdy, perfect for space-constrained applications. The ECC36DKEI is the ultimate solution for demanding industrial connectivity needs.