ECC36DKEN

Heilind Number:SULECC36DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKEN

Detailed Description

The ECC36DKEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors, it offers reliable connectivity with a pitch of 2.54mm. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee excellent conductivity, suitable for high-speed data transfer. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and cantilever contact type allow for easy and secure mating. With a total of 72 positions and a tail length of 4.57mm, it provides ample connectivity options. The termination method is through-hole with matte tin plating, ensuring secure and stable mounting on PCBs. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is suitable for space-constrained applications. The ECC36DKEN is a reliable solution for your connectivity needs in aerospace, defense, and industrial electronics.