ECC36DKES

Heilind Number:SULECC36DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKES
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKES

Detailed Description

Introducing the ECC36DKES, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, right-angle orientation and 72 positions, this female connector offers reliable connectivity in tight spaces. Constructed with PBT and phosphor bronze materials, it ensures durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. Operating at a wide temperature range from -65 to 125°C and boasting a voltage rating of 700 VAC, it's suitable for various environments. The cantilever contact type and side hole mount method provide secure and stable connections, while the 2.54mm pitch facilitates easy installation. Whether in industrial machinery or aerospace systems, the ECC36DKES guarantees efficient signal transmission. Experience superior quality and performance with this essential component.