ECC36DKET

Heilind Number:SULECC36DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKET
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKET

Detailed Description

The ECC36DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and phosphor bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power-intensive systems. The 2.54mm pitch and cantilever contact type provide secure and efficient mating. Its right-angle orientation and threaded mounting make it suitable for space-constrained installations. With 72 positions and thorough hole termination, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating further enhances its durability. Ideal for industrial and commercial electronics, the ECC36DKET is a reliable solution for your connectivity needs.