ECC36DKJD

Heilind Number:SULECC36DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKJD

Detailed Description

Introducing the ECC36DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender, two rows, and clearance hole mount type offer versatile installation options. Utilizing a cantilever contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and high durability. With 72 positions and a 2.54mm pitch, it enables efficient signal transmission. Operating temperature range of -65 to 125°C and matte tin termination plating ensure suitability for harsh environments. The connector's right-angle orientation, 13.97mm height, and 9.4mm width make it ideal for space-constrained designs. Perfect for aerospace, defense, and industrial applications, the ECC36DKJD sets a new standard in high-reliability connectivity.