ECC36DKJH

Heilind Number:SULECC36DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKJH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKJH

Detailed Description

The ECC36DKJH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 72 positions across 2 rows, it offers ample connectivity options. The Cantilever contact type and right-angle orientation make it easy to install and use in tight spaces. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The thru-hole termination method and clearance hole mount type provide secure attachment to the PCB. With a tail length of 12.7mm and compact dimensions of 13.97mm height and 9.4mm width, it offers versatility in design. The matte tin termination plating ensures long-term durability. Ideal for industrial and commercial applications, the ECC36DKJH connector is a reliable choice for your connectivity needs.