ECC36DKJI

Heilind Number:SULECC36DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKJI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKJI

Detailed Description

Introducing SKU ECC36DKJI, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows with a total of 72 positions, allowing for secure and efficient connections. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it offers versatility in PCB layouts. The termination method is through-hole, ensuring durability and stability during operation. Constructed with PBT and phosphor bronze materials, and plated with gold and matte tin, this connector guarantees excellent conductivity and corrosion resistance. Rated for an operating temperature range of -65 to 125°C, with a voltage capacity of 700 VAC and an amperage of 3A, it is suitable for a wide range of electronic devices. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it provides a compact yet reliable solution for your connectivity needs. Upgrade your PCB designs with the ECC36DKJI connector.