ECC36DKJN

Heilind Number:SULECC36DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKJN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKJN

Detailed Description

This ECC36DKJN connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The female connector with two rows and 72 positions offers versatile connectivity on PCBs. Its cantilever contact type and gold plating guarantee efficient signal transmission. Designed for through-hole mounting at a pitch of 2.54mm, it provides secure and stable attachment. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Additionally, with matte tin termination plating, it ensures long-lasting durability. Perfect for board-to-board and card edge connections, the ECC36DKJN connector is a reliable solution for your electronic assembly needs.