ECC36DKJS

Heilind Number:SULECC36DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKJS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECC36DKJS

Detailed Description

Introducing the ECC36DKJS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a compact and durable construction, this connector is ideal for demanding applications in industries such as aerospace, defense, and telecommunications. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures seamless connectivity even in harsh operating environments. The ECC36DKJS boasts gold-plated phosphor bronze contacts, offering superior conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation facilitate easy and secure mating, while the side hole mount and thru-hole termination method ensure simple installation. This connector, with 72 positions and a 3A amperage rating, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The ECC36DKJS is the perfect choice for mission-critical systems that demand uncompromising performance and durability.