ECC36DKJT

Heilind Number:SULECC36DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKJT

Detailed Description

The ECC36DKJT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, two rows, and threaded mount type make it easy to install securely. The termination method is through-hole, providing strong solder connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation allow for efficient PCB layout. With 72 positions and a pitch of 2.54mm, it offers high-density connectivity. The connector is designed to operate in temperatures ranging from -65 to 125°C, making it ideal for industrial and military applications. Its tail length of 12.7mm, connector height of 13.97mm, and width of 9.4mm provide a compact yet robust solution. The termination plating is Matte Tin, ensuring durability. The ECC36DKJT is part of our range of hi-rel connectors, meeting the highest standards of quality and performance. Trust in the ECC36DKJT for secure and dependable board-to-board connections in your critical systems.