| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DKMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DKMH |
ECC36DKMH
| Heilind Number: | SULECC36DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, ECC36DKMH. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 72 cantilever contacts made of gold-plated phosphor bronze, it guarantees optimal conductivity. The clearance hole mount type and wire wrap termination method offer easy and secure installation. Operating within a wide temperature range of -65 to 125°C, it's suitable for various environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on your PCB layout. Trust in the ECC36DKMH for high-performance connections in your electronic applications.

