ECC36DKMN

Heilind Number:SULECC36DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKMN

Detailed Description

The ECC36DKMN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures excellent conductivity and longevity. With a 2.54mm pitch and 72 positions on two rows, it offers ample connectivity options. The female connector, operating at 3A and 700VAC, is suitable for various applications. Its wire wrap termination method and cantilever contact type facilitate easy and secure installations. The connector, with a straight orientation and a tail length of 14.22mm, provides versatility in PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is reliable even in harsh environments. The matte tin termination plating enhances solderability. Ideal for use in demanding electronic systems, the ECC36DKMN ensures high performance and durability.