ECC36DKMS

Heilind Number:SULECC36DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKMS

Detailed Description

Introducing the ECC36DKMS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a female gender and two rows, this connector features a side hole mount type and wire wrap termination method for secure and efficient installation. Crafted from durable PBT & Phosphor Bronze materials with gold plating, it ensures reliable conductivity. The cantilever contact type, straight orientation, and 72 positions make it versatile for various applications. Operating at a voltage of 700 VAC and with an amperage of 3A, it guarantees safe and efficient power transmission. With a tail length of 14.22mm and a compact design measuring only 9.4mm in width, it offers space-saving solutions. Meeting stringent standards, it operates flawlessly in a wide temperature range from -65 to 125°C, making it ideal for industrial use. Trust the ECC36DKMS for superior performance in your connectivity needs.