ECC36DKMT

Heilind Number:SULECC36DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKMT

Detailed Description

The ECC36DKMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and wire wrap termination method offer secure and efficient installation. With 72 positions in a two-row configuration, it allows for versatile connectivity. Its cantilever contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. The ECC36DKMT is a top choice for high-reliability applications in the electronics industry.