| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DKND |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DKND |
ECC36DKND
| Heilind Number: | SULECC36DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DKND |
| ECAD Model: |
Specifications
Detailed Description
ECC36DKND is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable phosphor bronze with gold plating, it guarantees secure and efficient connectivity. The cantilever contact type and clearance hole mount offer easy installation and maintenance. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in various environments. Measuring 13.97 mm in height and 9.4 mm in width, this connector is compact yet robust. Its matte tin termination plating enhances durability. Ideal for high-reliability systems, the ECC36DKND is a crucial component in aerospace, defense, and industrial electronics.

