ECC36DKNI

Heilind Number:SULECC36DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKNI

Detailed Description

The ECC36DKNI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact pitch of 2.54mm, this connector features two rows with a total of 72 positions, ensuring efficient connectivity. Its female gender and threaded mount type offer secure and stable installation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various applications. The termination method, card extender, and cantilever contact type further enhance its functionality. With a tail length of 15.37mm, connector height of 13.97mm, and width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Terminated with matte tin plating, this connector ensures long-term performance and durability. Whether for industrial, aerospace, or telecommunications applications, the ECC36DKNI is a reliable choice for high-reliability connections.