| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DKNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DKNN |
ECC36DKNN
| Heilind Number: | SULECC36DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DKNN |
| ECAD Model: |
Specifications
Detailed Description
The ECC36DKNN connector is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 72 female contacts, each capable of handling up to 3A of current at 700VAC. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Its cantilever contact type and straddle orientation make it ideal for secure connections. The termination method is through card extender, with a tail length of 15.37mm. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. With matte tin termination plating, it offers reliable performance over time. Perfect for use in high-reliability electronics, the ECC36DKNN is a top choice for professionals seeking quality connectors.

