ECC36DKNT

Heilind Number:SULECC36DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKNT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKNT

Detailed Description

Introducing the ECC36DKNT, a high-performance female connector designed for board-to-board and card edge applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable conductivity. With a pitch of 2.54mm and a total of 72 positions across two rows, it offers seamless connectivity in compact spaces. The Cantilever contact type, plated with gold, guarantees optimal signal transmission while the threaded mount type and card extender termination method provide secure installation. Operating at a wide temperature range from -65 to 125°C and boasting a voltage rating of 700VAC, this connector is suitable for various industrial environments. Its matte tin termination plating enhances durability, making it a dependable choice for demanding electronic systems. With a connector height of 13.97mm and a width of 9.4mm, it strikes the perfect balance between space-saving design and functionality. Upgrade your connectivity solutions with the ECC36DKNT for seamless performance in critical applications.