ECC36DKRH

Heilind Number:SULECC36DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKRH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKRH

Detailed Description

Introducing the ECC36DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and durable construction, this connector features PBT housing and Phosphor Bronze contacts plated with Gold, ensuring optimal conductivity and corrosion resistance. Meeting stringent industry standards, it boasts a 2.54mm pitch, 3A amperage rating, and 700VAC voltage capability. Perfect for high-reliability environments, its Cantilever contact type and Straddle orientation offer secure and efficient connectivity. With 72 positions and a clearance hole mount type, it's ideal for complex PCB setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliable performance in even the harshest conditions. Upgrade your PCB connections with the ECC36DKRH for unparalleled durability and functionality.