ECC36DKRI

Heilind Number:SULECC36DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKRI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKRI

Detailed Description

Introducing the ECC36DKRI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable signal transmission with a current rating of 3A and voltage resistance of 700VAC. The female gender, two rows, and cantilever contact type offer seamless integration into your PCB setup. With gold-plated contacts and matte tin termination, signal integrity is optimized while maintaining durability in harsh environments. Operating temperature ranges from -65 to 125°C, guaranteeing performance in extreme conditions. The ECC36DKRI's threaded mount and card extender termination method provide secure attachment and easy installation. With 72 positions and a 2.54mm pitch, this connector offers high-density connectivity. Its straddle orientation and .235" tail length ensure precise alignment and contact. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Perfect for aerospace, defense, and industrial applications, the ECC36DKRI is the ideal choice for reliable and efficient PCB connections.