ECC36DKRN

Heilind Number:SULECC36DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKRN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKRN

Detailed Description

The ECC36DKRN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliability even in harsh environments. This female connector has two rows and 72 positions, accommodating complex connectivity needs. The cantilever contact type with gold-plated phosphor bronze contacts guarantees excellent conductivity and signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets stringent performance requirements. The termination method is through card extender, with a tail length of 5.97 mm for secure connections. With a pitch of 2.54mm and a compact size, it's ideal for space-constrained designs. Matte tin plating offers durability and corrosion resistance. In summary, the ECC36DKRN is the perfect choice for high-reliability board-to-board connections in critical systems.