ECC36DKRS

Heilind Number:SULECC36DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKRS

Detailed Description

This high-quality ECC36DKRS board-to-board PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding applications. With a 3A amperage rating and a 700VAC voltage capacity, it provides efficient power transmission. The female connector has two rows, each with 36 positions, utilizing a side hole mount type for easy installation. Its cantilever contact type with gold plating guarantees optimal conductivity, while the termination method of card extender with matte tin plating offers secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Perfect for high-reliability applications, the ECC36DKRS connector is a versatile and efficient solution for your connectivity needs.