ECC36DKRT

Heilind Number:SULECC36DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKRT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKRT

Detailed Description

The ECC36DKRT Connector is a high-performance board-to-board solution designed for demanding applications. With a two-row, 72-position female interface, it ensures secure and reliable connections. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers exceptional conductivity and durability. The cantilever contact type and threaded mount make for easy and secure installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its rugged design, with a termination method of card extender and termination plating of matte tin, guarantees long-term performance even in harsh environments. With an operating temperature range of -65 to 125 °C, it is ideal for use in extreme conditions. Compact in size, with a connector height of 13.97mm and width of 9.4mm, it is perfect for space-constrained applications. The ECC36DKRT is RoHS compliant and meticulously engineered to meet industry standards, ensuring quality and reliability. Trust in this connector for seamless and efficient board-to-board connections in your projects.