ECC36DKSH

Heilind Number:SULECC36DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKSH

Detailed Description

The ECC36DKSH is a high-performance board-to-board connector designed for demanding applications. Featuring two rows for increased connectivity, this female connector offers reliable power transmission with a 3A amperage rating and a maximum voltage of 700VAC. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures excellent conductivity. With a pitch of 2.54mm (.1 in) and straight orientation, it's easy to integrate into PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its clearance hole mount and thru-hole termination method provide secure attachment, while matte tin plating enhances durability. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the ECC36DKSH is compact yet robust, making it ideal for industrial and commercial electronics.