ECC36DKSI

Heilind Number:SULECC36DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKSI

Detailed Description

Introducing SKU ECC36DKSI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with a robust combination of PBT and Phosphor Bronze, this connector ensures durability and efficient signal transmission. With a pitch of 2.54mm and a straight orientation, it offers seamless integration into your PCB layout. Featuring a female gender and two rows with a total of 72 positions, it provides ample connectivity options. The cantilever contact type, plated with gold, guarantees reliable and low-resistance connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its threaded mount type and through-hole termination method allow for secure and stable attachment to the PCB. With a tail length of 4.83mm and a compact connector height of 15.49mm, it saves space while delivering high performance. Rated for an operating temperature range of -65 to 125°C, it ensures reliable operation even in harsh environments. Compliant with matte tin termination plating, it meets industry standards for RoHS and lead-free requirements. Ideal for use in aerospace, defense, and other high-reliability applications, the SKU ECC36DKSI is a top choice for demanding electronic systems.