ECC36DKSN

Heilind Number:SULECC36DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKSN

Detailed Description

Introducing the ECC36DKSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a pitch of 2.54mm (.1 in) and 72 positions across 2 rows, it offers ample connectivity options. The cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of power and data transfer needs. With a straight orientation and termination through-hole method, installation is convenient. The matte tin termination plating and an operating temperature range of -65 to 125°C further enhance its performance and longevity. Compact yet robust, the ECC36DKSN is the perfect choice for demanding PCB connectivity requirements.