ECC36DKSS

Heilind Number:SULECC36DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKSS

Detailed Description

This ECC36DKSS connector, with SKU ECC36DKSS, boasts unparalleled durability and performance in board-to-board and card edge connections. Featuring a dual-row configuration and side hole mount type, it ensures secure and stable installations. The termination method, through-hole, guarantees reliable conductivity. Crafted with PBT and phosphor bronze, this connector offers exceptional strength and corrosion resistance. With a 3A amperage rating and 700VAC voltage capacity, it suits high-power applications. Gold-plated contacts and cantilever design optimize signal transmission. Operating flawlessly in wide temperature ranges from -65 to 125°C, it's ideal for rugged environments. Measuring 15.49mm in height and 9.4mm in width, it suits compact designs. Matte tin termination plating enhances longevity. This ECC36DKSS connector, with 72 positions and a tail length of 4.83mm, guarantees seamless connectivity in various electronic systems.