ECC36DKST

Heilind Number:SULECC36DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKST

Detailed Description

The ECC36DKST is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. With a dual-row configuration and a total of 72 positions, this connector offers ample connectivity options. Featuring a female gender and threaded mount type, it ensures secure attachment to your PCB. The termination method is through-hole, providing stability during assembly. Constructed with durable materials, including PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. The Cantilever contact type and straight orientation further enhance its functionality. Operating within a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is space-efficient on your board. The matte tin termination plating ensures corrosion resistance. This connector is ideal for use in demanding applications, such as aerospace, telecommunications, and industrial electronics. Trust the ECC36DKST for seamless and dependable board-to-board connections.