| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DKUD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DKUD |
ECC36DKUD
| Heilind Number: | SULECC36DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female contacts, each plated with gold for optimal conductivity, offer a total of 72 positions with a pitch of 2.54mm. The cantilever contact type and right-angle orientation make it easy to insert and secure, while the clearance hole mount type and thru-hole termination method provide versatility in installation. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECC36DKUD for efficient and durable board-to-board connections.

