ECC36DKUH

Heilind Number:SULECC36DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKUH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKUH

Detailed Description

Introducing the ECC36DKUH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PBT and phosphor bronze construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. With a right-angle orientation and cantilever contact type, it offers seamless integration into tight spaces without compromising on performance. The two rows of 72 positions with a 2.54mm pitch provide ample connectivity options, while the clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts and matte tin terminations enhance conductivity and corrosion resistance, making it ideal for industrial applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact form factor measuring 13.97mm in height and 9.4mm in width, it is suitable for space-constrained designs. Trust the ECC36DKUH for seamless and durable board-to-board connections in your electronic projects.